- RS Stock No.:
- 488-970
- Mfr. Part No.:
- G287A002D2
- Manufacturer:
- EMERSON – ASCO
Available for back order.
Added
Price Each
MYR3,105.41
Units | Per Unit |
1 + | MYR3,105.41 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 488-970
- Mfr. Part No.:
- G287A002D2
- Manufacturer:
- EMERSON – ASCO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Two Way, Direct Operated, Coaxial Valves
Two-way, direct operated coaxial valves for high flow/high pressure fluids, zero bar minimum operating pressure, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compatible with viscous or abrasive gases and liquids
Maximum viscosity 500cSt (mm²/s)
Valves satisfy article 3.3 of Pressure Equipment Directive 97/23/EC
Can be mounted in any position
Pressure not required for operation
Compatible with viscous or abrasive gases and liquids
Maximum viscosity 500cSt (mm²/s)
Valves satisfy article 3.3 of Pressure Equipment Directive 97/23/EC
Can be mounted in any position
Standards
Air, gas, water, oil and liquid groups 1 & 2
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Gas, Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 15mm |
Series | 287 |
Body Material | Brass |
Maximum Working Pressure | 40 bar |
Operating Temperature Range | -20 → +60 °C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 5.2m³/h |
Maximum Closing Time | 130ms |
Maximum Opening Time | 60ms |