Festo Series VACN 24 V Solenoid Valve Coil
- RS Stock No.:
- 650-897
- Mfr. Part No.:
- VACN-N-R3-1
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR234.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR234.30 |
*price indicative
- RS Stock No.:
- 650-897
- Mfr. Part No.:
- VACN-N-R3-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valve And Valve Terminals | |
| Series | VACN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valve And Valve Terminals | ||
Series VACN | ||
- COO (Country of Origin):
- HU
The Festo solenoid coil is expertly designed for electric actuation, serving as a critical component in various automated systems. Its robust construction ensures dependable performance under general operating conditions, aligning with ISO 20401 standards. Featuring an LED signal status display, this solenoid coil operates efficiently within an ambient temperature range of -20 °C to 60 °C, making it suitable for diverse environments. The incorporation of RoHS-compliant materials further reflects the product's commitment to sustainability, while its IP65 protection rating guarantees reliable operation in moderately corrosive settings. With a weight of just 100 g, this solenoid coil balances lightweight design with high functionality, making it a prime choice for energy-efficient applications.
IP65 degree of protection safeguards against dust and moisture
Two-core electrical connection enhances connectivity options
Screw-type lock and knurled nut mounting simplify installation
Housing made from polymer and solenoid coil from duroplast ensures longevity
Two-core electrical connection enhances connectivity options
Screw-type lock and knurled nut mounting simplify installation
Housing made from polymer and solenoid coil from duroplast ensures longevity
Related links
- Festo Series VACN 24 V Solenoid Valve Coil
- Festo Series VACN 24 V dc Solenoid Valve Coil
- Festo Series VACN 110 V Solenoid Valve Coil
- Festo Series VACN 230 V Solenoid Valve Coil
- Festo Series VACN 110 V ac Solenoid Valve Coil
- Festo Series VACN 230 V ac Solenoid Valve Coil
- Festo Series VACN 120 V ac Solenoid Valve Coil
- Festo 24 V dc Solenoid Valve Coil
