- RS Stock No.:
- 741-8681
- Mfr. Part No.:
- AZM 170-02ZRK 230 VAC
- Manufacturer:
- Schmersal
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,907.22
Units | Per Unit |
1 + | MYR1,907.22 |
- RS Stock No.:
- 741-8681
- Mfr. Part No.:
- AZM 170-02ZRK 230 VAC
- Manufacturer:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Solenoid Interlock Switch, 2NC, 230V AC - AZM 170 Series - AZM 170-02ZRK 230 VAC
Control access to machinery in potentially hazardous areas with this solenoid interlock switch from Schmersal. It carefully monitors sliding, removable and hinged safety guard gates to ensure workplace safety. When used in conjunction with an electromechanical-type actuator (sold separately), this switch will immediately cut off access when a guard is open or another hazard arises. It includes the power to unlock as well as protection against incorrect locking for a secure and reliable device that's simple to use.
Features & Benefits
Mounts in any position via the two provided mounting holes for simple, versatile installation
IP67 (ingress protection) rating means it's dust-tight and water-resistant
Compact dimensions of 30mm (length) x 90mm (width) x 84mm (depth) for use in tight spaces
IP67 (ingress protection) rating means it's dust-tight and water-resistant
Compact dimensions of 30mm (length) x 90mm (width) x 84mm (depth) for use in tight spaces
Applications
Industrial automation
Automotive manufacturing
Robotics
Assembly handling
Automotive manufacturing
Robotics
Assembly handling
Does this unit require a lot of maintenance?
Routine maintenance is advised to ensure proper functioning. For safety, you should perform periodic visual and functional testing to check that the actuator and the switch are still securely installed. It's also recommended to check that the cable entry and all the connections are still intact.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 230V ac |
Series | AZM 170 |
Actuator Included | No |
Safety Contacts | 2NC |
Conduit Entry | M20 |
Housing Material | Plastic |
IP Rating | IP67 |
Maximum AC Voltage | 230V ac |
Depth | 84mm |
Length | 30mm |
Width | 90mm |
Power Consumption | 10W |
Maximum DC Voltage | 24V dc |