Schmersal AZM400Z Series Solenoid Interlock Switch, 24V dc
- RS Stock No.:
- 146-5803
- Mfr. Part No.:
- AZM400Z-ST-1P2P-T
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR4,755.73
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,755.73 |
*price indicative
- RS Stock No.:
- 146-5803
- Mfr. Part No.:
- AZM400Z-ST-1P2P-T
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Supply Voltage | 24V dc | |
| Series | AZM400Z | |
| Actuator Included | No | |
| Safety Contacts | 2NO | |
| Housing Material | Die Cast Alloy | |
| IP Rating | IP66, IP67 | |
| Length | 166.7mm | |
| Depth | 65.3mm | |
| Width | 77.8mm | |
| Standards Met | CE, cULus, EAC, TUV | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Supply Voltage 24V dc | ||
Series AZM400Z | ||
Actuator Included No | ||
Safety Contacts 2NO | ||
Housing Material Die Cast Alloy | ||
IP Rating IP66, IP67 | ||
Length 166.7mm | ||
Depth 65.3mm | ||
Width 77.8mm | ||
Standards Met CE, cULus, EAC, TUV | ||
- COO (Country of Origin):
- DE
Schmersal RFID Solenoid Interlock Switch, 24V DC, 600mA Current Consumption - AZM400Z Series - AZM400Z-ST-1P2P-T
This solenoid interlock switch from Schmersal is a safety solution to protect equipment guard doors from unsafe access. It works with an actuator to hold the doors in place when the machine is running, preventing injury to the operator. As it has a high maximum clamping force of 13000N, you can rest assured that this device is protected against forceful entry during operation. Its die-cast alloy housing provides durability and impact resistance, making it suitable for use in demanding environments.
Features & Benefits
• Wide operating temperature range of -20°C to +55°C for use in demanding conditions
• Rated impulse withstand voltage of 0.8kV to resist sudden surges for greater electrical safety
• Low supply current of 100mA for energy-efficient operation
• Conforms to IEC 61508 (International Electrotechnical Commission) standards for electronic safety systems
• RFID (radio frequency identification) technology is tamper-proof for enhanced security
• Rated impulse withstand voltage of 0.8kV to resist sudden surges for greater electrical safety
• Low supply current of 100mA for energy-efficient operation
• Conforms to IEC 61508 (International Electrotechnical Commission) standards for electronic safety systems
• RFID (radio frequency identification) technology is tamper-proof for enhanced security
Applications
• Manufacturing plants
• Cutting machinery
• Blow-moulders
• Cutting machinery
• Blow-moulders
Is this switch safe for use in dusty or damp areas?
Yes, thanks to its IP67 (ingress protection) rating, it's protected against dust and can withstand submersion in 1m of water for up to 30 minutes.
