Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 2NC + 1NO/1NC + 1NO
- RS Stock No.:
- 336-077
- Mfr. Part No.:
- AZM 170ST-11/11ZRKA 24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR2,179.15
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,179.15 |
*price indicative
- RS Stock No.:
- 336-077
- Mfr. Part No.:
- AZM 170ST-11/11ZRKA 24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 170 | |
| Actuator Included | No | |
| Normal State Configuration | 2NC + 1NO/1NC + 1NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 24V ac/dc | ||
Series AZM 170 | ||
Actuator Included No | ||
Normal State Configuration 2NC + 1NO/1NC + 1NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a rotatable connector, a thermoplastic enclosure, double insulation, and a compact design.
Interlock with protection against incorrect locking
Long life
High holding force
Long life
High holding force
