- RS Stock No.:
- 234-9947
- Mfr. Part No.:
- 1003B.E
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 234-9947
- Mfr. Part No.:
- 1003B.E
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The facom anti static digital welder has 68 watts power and ultra fast heating time of 9 s. It has automatic standby mode for less power consumption and automatic power off.
Super compact station
Temperature range 150 to 450 °C, 300 to 842 °F
Temperature calibration possible for higher accuracy
Temperature range 150 to 450 °C, 300 to 842 °F
Temperature calibration possible for higher accuracy
Specifications
Attribute | Value |
---|---|
Model Number | 1003B.E |
Tasks Supported | Soldering |
Wattage | 68W |
Primary Application Category | Soldering |
Input Voltage | 110 → 120 V, 220 → 240 V |
Output Power | 68W |
Display Type | Digital |