- RS Stock No.:
- 136-2587
- Mfr. Part No.:
- T0053411699
- Manufacturer:
- Weller
- RS Stock No.:
- 136-2587
- Mfr. Part No.:
- T0053411699
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WD 2M Control Unit No USB
Weller WM 2M Control Unit is a 2 channel soldering station including automatic tool identification that is compatible with various soldering irons and tools. Having 2 channels allows you to perform different soldering applications via the single control at the same time. The LCD display ensures that you can monitor the temperature setting as required and the complete unit is compact and easy to use. The WM 2M has no USB interface.
FEATURES and BENEFITS:
WM 2M Control Unit Soldering Station
2 Channels
Automatic tool identification
Automatically regulates connected soldering tools
LCD Display
Temperature range 50°C to 450°C
2 Button setting
Power supply 230 V
Power input 160 W
No USB interface
Protection Class 1
Weight 3.7 kg
ESD Safe
SUPPORTED SOLDERING EQUIPMENT:
WP 65, WSP 80, WP 80, LR 82
WSP 150, WP 120, WMRP, WMRT
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WD 2M |
Tasks Supported | Soldering |
Soldering Tip Temperature | +450°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |