Hakko FX Soldering Station 75 W, 24V

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
389-637
Mfr. Part No.:
FX-950
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Station

Tasks Supported

Soldering

Plug Type

AUS

Power Rating

75W

ESD Safe

Yes

Series

FX

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

FX-950 Analogue Soldering Station


High power temperature controlled analogue soldering station in a slim, space-saving design

New Lead free ESD safe soldering iron

Easy-to-read Analogue temperature indicator/selector

Utilising Hakko’s composite tip technology for greater thermal recovery and temperature accuracy

Lock-out key setting for ’supervisor’ temperature control

Calibration/offset function

Warning indicator for error conditions

Temperature range 200 to 450°C

Uses FM2028 70W 24V iron (supplied)

Available with BS1363 or Aus/NZ mains plug

Size (WxHxD) 80 x 118 x 138mm

Soldering - Hakko


Note

T12 Tips must be purchased separately, see range below.
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Supplied with

FM-2028 Iron, FH-101 stand + sponge, and heat resistant pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy