- RS Stock No.:
- 235-3842
- Mfr. Part No.:
- 848B.75
- Manufacturer:
- Facom
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,102.33
Units | Per Unit |
1 + | MYR1,102.33 |
- RS Stock No.:
- 235-3842
- Mfr. Part No.:
- 848B.75
- Manufacturer:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The facom instant soldering iron has 75 watt power and 1.5 m PVC cable. It is extremely light and ergonomic
Supply voltage 230 v
Specifications
Attribute | Value |
---|---|
Model Number | 848B.75 |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 75W |
Input Voltage | 230V |