Thermaltronics 1.78 mm Straight Chisel 10 mm Soldering Iron Tip for use with MX5200, MX-5000, TMT-9000S-2, MX-500,
- RS Stock No.:
- 860-9393
- Mfr. Part No.:
- M8CH176
- Manufacturer:
- Thermaltronics
Subtotal (1 unit)*
MYR129.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 206 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.07 |
*price indicative
- RS Stock No.:
- 860-9393
- Mfr. Part No.:
- M8CH176
- Manufacturer:
- Thermaltronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermaltronics | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Straight Chisel | |
| For Use With | MX5200, MX-5000, TMT-9000S-2, MX-500, TMT-9000S-1 | |
| Tip Series | M | |
| Tip Angle | 30° | |
| Tip Width | 1.78 mm | |
| Tip Length | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thermaltronics | ||
Product Type Soldering Iron Tip | ||
Tip Shape Straight Chisel | ||
For Use With MX5200, MX-5000, TMT-9000S-2, MX-500, TMT-9000S-1 | ||
Tip Series M | ||
Tip Angle 30° | ||
Tip Width 1.78 mm | ||
Tip Length 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Tip Cartridges - M 800 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Tips - Thermaltronics
Note
For use with soldering station TMT-9000S (RS 860-9494)
Related links
- Thermaltronics 1.78 mm Straight Chisel 10 mm Soldering Iron Tip for use with MX5200 MX-500
- Thermaltronics 1.78 mm Straight Chisel 10 mm Soldering Iron Tip for use with MX-5000 MX-5200
- Thermaltronics 1.78 mm Bevel 14 mm Soldering Iron Tip for use with MX-500 MX-5000 TMT-9000S-1
- Thermaltronics 1 mm Straight Chisel 9 mm Soldering Iron Tip for use with MX-5000 TMT-9000S-2
- Thermaltronics 5 mm Straight Chisel 11.4 mm Soldering Iron Tip for use with MX-5200 TMT-9000S-2
- Thermaltronics 1.8 mm Straight Chisel 6.4 mm Soldering Iron Tip for use with MX-5000 MX-500
- Thermaltronics 1.5 mm Straight Chisel 10 mm Soldering Iron Tip for use with MX-5200 MX-500
- Thermaltronics 0.4 mm Bent Sharp 16 mm Soldering Iron Tip for use with TMT-9000S-2 MX-5000 MX5200
