- RS Stock No.:
- 309-3724
- Mfr. Part No.:
- 0612ID
- Manufacturer:
- Ersa
Discontinued product
- RS Stock No.:
- 309-3724
- Mfr. Part No.:
- 0612ID
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Soldering tips 612 Series for Techtool
Durable soldering tips for Techtool soldering irons
Tips for unleaded use have LF at the end of their description
Tips for unleaded use have LF at the end of their description
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
For Use With | Tech Tool |
Tip Size | 0.4 mm |
Tip Series | Serie 612 |
Tip Angle | 30° |