Weller PTL8 (425°C) 2 mm Screwdriver 42 mm Soldering Iron Tip for use with TCP (series (old generation)

Subtotal (1 unit)*

MYR41.94

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41.94

*price indicative

RS Stock No.:
285-7598
Distrelec Article No.:
182-65-407
Mfr. Part No.:
4PTL8-1
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

PTL8 (425°C)

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

TCP (series (old generation)

Tip Series

PT

Tip Width

2 mm

Tip Length

42mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 42mm Tip Length, 2mm Tip Width - 4PTL8-1


This soldering iron tip is a replacement tip designed for use with compatible Weller TCP old-generation handpieces, providing a robust high-temperature soldering solution. It is shaped for flat-head screwdriver-style soldering and is intended for precision joining and rework tasks where a stable, heat-resistant tip is required.

Features and Benefits:


• Operates at a high temperature of 425°C for quick heat transfer
• Flat screwdriver profile delivers controlled solder flow
• Narrow 2mm contact width enables fine joint access
• Sturdy construction supports repeated thermal cycles
• Length 42mm offers extended reach into assemblies

Applications


• Suitable for precision through-hole soldering on small components
• Ideal for rework of connector pins and lug joints
• Used with legacy TCP handpieces requiring compatible tips
• Can be used for maintenance of electronic assemblies in confined spaces

Will this tip fit my older TCP handpiece?


It is compatible with TCP series older-generation handpieces designed for replaceable tips.

How does the screwdriver profile affect heat distribution?


The flat profile concentrates thermal energy across a narrow area, enabling quicker solder melting at the contact point.

What benefit does the 42mm length provide in practical use?


The extended length allows access to recessed or crowded areas while keeping the heat source at a safer distance.

Is the 2mm width suitable for fine-pitch tasks?


The 2mm contact offers a balance between surface area for heat transfer and the precision needed for small joints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy