- RS Stock No.:
- 268-3506
- Mfr. Part No.:
- PTA7
- Manufacturer:
- Weller
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR30.60
Units | Per Unit |
1 - 39 | MYR30.60 |
40 - 199 | MYR30.22 |
200 + | MYR24.87 |
- RS Stock No.:
- 268-3506
- Mfr. Part No.:
- PTA7
- Manufacturer:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
TC201 Soldering Pencil Tips
A range of tips for the TC201 soldering pencil used with the WTCPT Magnastat soldering station.
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | TC201; TCP Series Soldering Pencils |
Tip Size | 1.57 mm |
Tip Series | PT |