Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD, Hakko 907, Hakko 936-ESD, Hakko 900M Soldering
- RS Stock No.:
- 237-7088
- Mfr. Part No.:
- T18-C3
- Manufacturer:
- Hakko
Subtotal (1 pair of 1 unit)*
MYR40.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR40.77 |
*price indicative
- RS Stock No.:
- 237-7088
- Mfr. Part No.:
- T18-C3
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Model Number | FR702 | |
| Tip Shape | Bevel | |
| For Use With | Hakko 907-ESD, Hakko 907, Hakko 936-ESD, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 703 Soldering Station, Hakko 936, Hakko 928, Hakko 937, Hakko 913 ESD Safe Fume Extraction Iron, Hakko FX-888 Soldering Station | |
| Tip Series | T18 | |
| Tip Angle | 45° | |
| Tip Width | 3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Model Number FR702 | ||
Tip Shape Bevel | ||
For Use With Hakko 907-ESD, Hakko 907, Hakko 936-ESD, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 703 Soldering Station, Hakko 936, Hakko 928, Hakko 937, Hakko 913 ESD Safe Fume Extraction Iron, Hakko FX-888 Soldering Station | ||
Tip Series T18 | ||
Tip Angle 45° | ||
Tip Width 3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
T18 Series Replacement Soldering Tips
These T18 Series Soldering Tips from Hakko are for use with the Hakko FX888D Soldering Station and offer improved heat conduction for more efficient heat transfer.
Shape BC/C
Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.
Shape B
All-round tip type that can be used from any angle; for soldering any surface, large and small.
Shape D
This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.
Shape K
Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.
Tips - Hakko
Related links
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,
- Hakko Straight Chisel Soldering Iron Tip for use with 900M 907 933 Soldering Irons
- Davum-Tmc 0.5 mm Straight Conical 17 mm Soldering Iron Tip for use with 900M-ESD, 907-ESD
- Davum-Tmc 2.4 mm Straight Chisel 17 mm Soldering Iron Tip for use with 907-ESD, 900M-ESD
- Davum-Tmc 1.6 mm Straight Chisel 17 mm Soldering Iron Tip for use with 907-ESD, 900M-ESD
- Hakko T18-D12 Chisel Soldering Iron Tip for use with FR701 FX8803 FR702 FX8805 Soldering Irons
- Hakko FX-9705 0.7 mm Bevel Soldering Iron Tip for use with FX9705
- Weller Bevel Soldering Iron Tip for use with W61
