RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS Stock No.:
- 202-4532
- Distrelec Article No.:
- 304-21-020
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR18.56
105 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR18.56 |
5 + | MYR15.28 |
**price indicative
- RS Stock No.:
- 202-4532
- Distrelec Article No.:
- 304-21-020
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Tip Shape | Straight Knife | |
For Use With | RS PRO Soldering Irons & Stations | |
Tip Size | 2 mm | |
Tip Series | AT | |
Tip Angle | 45° | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Tip Shape Straight Knife | ||
For Use With RS PRO Soldering Irons & Stations | ||
Tip Size 2 mm | ||
Tip Series AT | ||
Tip Angle 45° | ||
Related links
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 1.6 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 4 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with DS90
- RS PRO 3.1 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 0.5 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations