Weller PTK8 (425°C) 1,2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 661-611
- Mfr. Part No.:
- 4PTK8-1
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-611
- Mfr. Part No.:
- 4PTK8-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Select all | ||
|---|---|---|
Brand Weller | ||
- COO (Country of Origin):
- FR
661-611 Specifications:
- PT K8 Soldering Tip Chisel for TCPS, TCP 12, TCP 24, TCP 42 and FE 50M Soldering Iron
- Width: 1.2 mm
- Thickness: 0.4 mm
- Tip Type: HM
- Length: 42 mm
- Temperature range: 425°C
- Diameter: 6.9 mm
- Tip Shape: Chisel Shape
