Weller LHT FX 9 mm Bent Screwdriver 9.2 mm Soldering Iron Tip for use with WSP 150
- RS Stock No.:
- 199-044
- Mfr. Part No.:
- T0054446099
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR102.01
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.01 |
*price indicative
- RS Stock No.:
- 199-044
- Mfr. Part No.:
- T0054446099
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent Screwdriver | |
| Model Number | LHT FX | |
| For Use With | WSP 150 | |
| Tip Series | LHT | |
| Tip Width | 9 mm | |
| Tip Length | 9.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent Screwdriver | ||
Model Number LHT FX | ||
For Use With WSP 150 | ||
Tip Series LHT | ||
Tip Width 9 mm | ||
Tip Length 9.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BA
The Weller Soldering tip is designed for precision and heavy-duty applications, delivering exceptional performance for professionals and enthusiasts alike. With its chisel bent shape and superior heat retention capabilities, it ensures effective soldering with minimal effort. The ergonomic design provides control and comfort during extended use.
Constructed from high quality materials for durability and longevity
Suitable for use with a range of soldering stations increasing versatility
Lightweight design allows for improved handling and control
