Weller XNT S 0.4 mm Conical 37.5 mm Soldering Iron Tip for use with WXP65, WTP90, WP65, WXP90
- RS Stock No.:
- 199-033
- Mfr. Part No.:
- T0054486899
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR41.92
FREE delivery for orders over RM 150.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.92 |
*price indicative
- RS Stock No.:
- 199-033
- Mfr. Part No.:
- T0054486899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | XNT S | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | WXP65, WTP90, WP65, WXP90 | |
| Tip Series | XNT | |
| Tip Width | 0.4 mm | |
| Tip Length | 37.5mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number XNT S | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With WXP65, WTP90, WP65, WXP90 | ||
Tip Series XNT | ||
Tip Width 0.4 mm | ||
Tip Length 37.5mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
Weller Soldering Iron Tip, 37.5mm Tip Length, 0.4mm Tip Width - T0054486899
This soldering iron tip is a precision conical replacement designed for use with compatible Weller stations. It serves as a fine-point thermal contact for soldering tasks, offering targeted heat transfer for detailed electronic work without covering every specification here.
Features and Benefits:
• Conical geometry provides precise solder placement and control
• 0.4mm tip width enables fine-feature component soldering
• UPC approval confirms conformity with specified manufacturing standards
• Compatible with multiple station types for flexible deployment
• 37.5mm length gives extended reach into recessed areas
• 0.4mm tip width enables fine-feature component soldering
• UPC approval confirms conformity with specified manufacturing standards
• Compatible with multiple station types for flexible deployment
• 37.5mm length gives extended reach into recessed areas
Applications
• Suitable for delicate surface-mount component work
• Used with WXP65 and WXP90 style stations
• Ideal for repair of small connectors and pins
• Can be used for detailed rework on populated boards
• Used with WTP90 and WP65 units for station maintenance
• Used with WXP65 and WXP90 style stations
• Ideal for repair of small connectors and pins
• Can be used for detailed rework on populated boards
• Used with WTP90 and WP65 units for station maintenance
Will this tip fit different Weller handles?
Yes, it connects to a range of handles designed to accept the matching tip interface.
How does the tip geometry affect heat transfer?
The conical profile concentrates thermal energy at the point for rapid wetting of small joints while limiting heat spread to surrounding areas.
What benefits does the length provide during soldering?
The 37.5mm reach allows access into tight or recessed assemblies, reducing the need to reposition the workpiece.
Is the tip suitable for precision rework workflows?
Its 0.4mm point and focused heat delivery make it appropriate for tasks requiring controlled, small-area soldering on fine-pitch components.
Related links
- Weller XNT L 3.2 mm Screwdriver 37.5 mm Soldering Iron Tip for use with WXP65 WTP90, WP65
- Weller XNT 1X 0.4 mm Bent Conical 28 mm Soldering Iron Tip for use with WTP90 WXP90, WXP65
- Weller XNT 1S 0.2 mm Conical 28.5 mm Soldering Iron Tip for use with WP65 WXP65, WTP90
- Weller XNT 1 0.5 mm Conical 27 mm Soldering Iron Tip for use with WP65 WTP90, WXP65
- Weller XNT 1SLX 0.4 mm Bent Conical 39.5 mm Soldering Iron Tip for use with WTP90 WXP65, WXP90
- Weller XNT H 0.8 mm Chisel 28 mm Soldering Iron Tip for use with WXP65 WP65, WXP90
- Weller XNT 0.5 mm Calibration 31.3 mm Soldering Iron Tip for use with WTP90 WXP90, WXP65
- Weller XNT C 3.2 mm Screwdriver 27 mm Soldering Iron Tip for use with WTP90 WP65, WXP90
