Weller LT S 0.4 mm Conical 20 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- RS Stock No.:
- 174-172
- Mfr. Part No.:
- T0054440611
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR3,407.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,407.46 |
*price indicative
- RS Stock No.:
- 174-172
- Mfr. Part No.:
- T0054440611
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | LT S | |
| Tip Shape | Conical | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Series | LT | |
| Tip Width | 0.4 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number LT S | ||
Tip Shape Conical | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Series LT | ||
Tip Width 0.4 mm | ||
Tip Length 20mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- JP
LT S Soldering Tip 0,4mm (Bulk 100 Pcs)
The Weller Innovative soldering tip is expertly designed for precision and versatility, making it an essential tool for both professional and hobbyist soldering applications. Featuring a conical long shape with a diameter of 0.4 mm, it effortlessly accommodates a range of tasks, from intricate electronic repairs to larger assembly jobs.
Engineered for both surface mount and through hole technology tasks
Crafted to provide maximum heat retention and transfer
Built to withstand high temperatures without compromising performance
