Hakko T32-BC1 1 mm Bevel 13.5 mm Soldering Iron Tip for use with FX8806

Subtotal (1 unit)*

MYR57.74

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57.74

*price indicative

RS Stock No.:
100-164
Mfr. Part No.:
T32-BC1
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Model Number

T32-BC1

Tip Shape

Bevel

Product Type

Soldering Iron Tip

For Use With

FX8806

Tip Series

T32

Tip Angle

60°

Tip Width

1 mm

Tip Length

13.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Hakko shape BC soldering tip is used with FX8806 soldering iron.

Wide selection of soldering tips

Lead free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy