- RS Stock No.:
- 852-6244
- Mfr. Part No.:
- MPT2CP
- Manufacturer:
- ideal-tek
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
123 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR71.02
Units | Per Unit |
1 + | MYR71.02 |
- RS Stock No.:
- 852-6244
- Mfr. Part No.:
- MPT2CP
- Manufacturer:
- ideal-tek
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
MPT Probes
Multi-purpose tools for electronics, chemistry and watchmaking.
Probe for lead-free soldering operations
Positioning aid tool for assembly operations
Soldering Aid Tool
Spatula for applying adhesives, dosing chemicals in labs
Stirring rod for the preparations of adhesives, solutions
Scraper to remove solder masking agents, rubber latex, adhesive coatings
Microscopy sampling applications
Probes are wear resistant and the soft tips do not scratch delicate surfaces
Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)
Positioning aid tool for assembly operations
Soldering Aid Tool
Spatula for applying adhesives, dosing chemicals in labs
Stirring rod for the preparations of adhesives, solutions
Scraper to remove solder masking agents, rubber latex, adhesive coatings
Microscopy sampling applications
Probes are wear resistant and the soft tips do not scratch delicate surfaces
Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)
Material properties
High-performance plastic type CP
PEEK polyetheretherketone reinforced with carbon nano
Very hard, rigid, high tensile and flexural strength, very high wear resistance
High heat capability (260 - 300°C), good dimension stability, low thermal linear expansion coefficient
Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
ESD-safe material 105-106 Ohm
PEEK polyetheretherketone reinforced with carbon nano
Very hard, rigid, high tensile and flexural strength, very high wear resistance
High heat capability (260 - 300°C), good dimension stability, low thermal linear expansion coefficient
Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
ESD-safe material 105-106 Ohm
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Aid Tool |
For Use With | MPT Probes |
Series | MPT |