Hakko Filter

  • RS Stock No. 269-4089
  • Mfr. Part No. A1611
  • Manufacturer Hakko
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

474 Series Desoldering Station

ESD safe, pistol style desoldering station using the model 809 (mpn C1183 RS 269-3323) series desoldering gun
Variable tip temperature between 380 and 480°C
Station consists of 474 base unit, model 809 (mpn C1183 RS 269-3323) desolder gun, nozzle, iron holder, cleaning sponge and maintenance kit
Available with either BS1363 type of Aus/Nz mains plug

Note

The Hakko A1009 is a set of 10 ceramic filter paper (small) for desoldering tools.

De-Soldering - Hakko

Specifications
Attribute Value
Soldering Accessory Type Filter
11 In Global stock for delivery within 4 - 6 working days
Price 1 Set of 1
MYR 54.30
Set(s)
1 +
MYR54.30
Related Products
Separation from mains supply eliminates voltage spikes/surges and ...
Description:
Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating componentsNominal power equivalent to 35W ironsRechargeable unit with built-in nickel-cadmium batteriesSafety lock for power switchOperating temperature 350°C reached within 7 secondsTwo light ...
Rigid metal structure with stabilizing rubber padAccommodates various ...
Description:
Rigid metal structure with stabilizing rubber padAccommodates various board sizes up to 7.87" width and 4 different thicknessesThe clamps allow 360 degrees rotation and can be secured in any position, make your soldering projects more easy and efficientLightweight design, easy ...
The Metcal MX-500 Soldering, Desoldering & Rework System ...
Description:
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply., Two switchable outputsSMT/De-soldering/Rework station, allowing quick removal and replacing of componentsRequires 60-100psi air supply40W rating at 22°C (72°F) ambientOperating ...
Introducing the WTA-50 desoldering tweezer from Weller. A ...
Description:
Introducing the WTA-50 desoldering tweezer from Weller. A simple yet useful tool designed for the removal of SMD components. Upon inspection, this de-soldering device is lightweight, made from excellent materials and has a built-in power connector cable compatible with multiple ...