Weller Soldering Accessory WHP 200 Soldering Iron Pre Heating Plate, for use with Easy fix board holder
- RS Stock No.:
- 489-668
- Distrelec Article No.:
- 182-50-082
- Mfr. Part No.:
- T0053371699N
- Manufacturer:
- Weller
Subtotal (1 unit)**
MYR5,599.22
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR5,599.22 |
**price indicative
- RS Stock No.:
- 489-668
- Distrelec Article No.:
- 182-50-082
- Mfr. Part No.:
- T0053371699N
- Manufacturer:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Soldering Accessory Type | Soldering Iron Pre Heating Plate | |
Model Number | WHP 200 | |
For Use With | Easy fix board holder | |
Voltage Rating | 220V | |
Wattage | 200W | |
Type | Heating Plate | |
Select all | ||
---|---|---|
Brand Weller | ||
Soldering Accessory Type Soldering Iron Pre Heating Plate | ||
Model Number WHP 200 | ||
For Use With Easy fix board holder | ||
Voltage Rating 220V | ||
Wattage 200W | ||
Type Heating Plate | ||
Related links
- Weller Soldering Accessory WHP3000 Soldering Iron Pre Heating Plate
- Weller Soldering Accessory WXHP120 Soldering Iron Pre Heating Plate WX Series, for use with WX Power Supply
- Weller Soldering Accessory WHP1000 Soldering Iron Pre Heating Plate, for use with Weller or WHA3000V Hot Air
- Weller Soldering Accessory WHP80 Soldering Iron Pre Heating Plate, for use with WS80 Solder Bath
- Weller Soldering Accessory Soldering Iron Heating Element TCP Series, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element, for use with WSP80 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element LR21 Series, for use with LR21 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element, for use with FE75 Solderig Iron