- RS Stock No.:
- 104-7533
- Mfr. Part No.:
- 20.602.02037
- Manufacturer:
- Felder Lottechnik
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR197.13
Units | Per Unit |
1 + | MYR197.13 |
- RS Stock No.:
- 104-7533
- Mfr. Part No.:
- 20.602.02037
- Manufacturer:
- Felder Lottechnik
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Leaded soldering wire EL, F-SW32
Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1
Application:
EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints
Specifications
Attribute | Value |
---|---|
Wire Diameter | 2mm |
Model Number | ISO-Core EL |
Percent Lead | 40% |
Product Form | Wire |
Melting Point | 183°C |
Percent Tin | 60% |
Flux Type | Rosin Based |
Product Weight | 250g |
Flux Content Percent | 3.5% |