- RS Stock No.:
- 755-3043
- Mfr. Part No.:
- T0051301299
- Manufacturer:
- Weller
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR43.84
Units | Per Unit |
1 - 24 | MYR43.84 |
25 - 49 | MYR42.99 |
50 + | MYR41.97 |
- RS Stock No.:
- 755-3043
- Mfr. Part No.:
- T0051301299
- Manufacturer:
- Weller
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Desoldering braid, 2.5mm
Consists of copper net with flux F-SW32
Special surface treatment allowing efficient solder removal
1.6m coil
2.5mm wide
Special surface treatment allowing efficient solder removal
1.6m coil
2.5mm wide
Wick & Braid
Specifications
Attribute | Value |
---|---|
Width | 2.5mm |
Length | 1.6m |