- RS Stock No.:
- 561-038
- Mfr. Part No.:
- 561038
- Manufacturer:
- Electrolube
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 1
MYR29.50
Reel(s) | Per Reel |
1 - 24 | MYR29.50 |
25 - 49 | MYR28.93 |
50 + | MYR28.47 |
- RS Stock No.:
- 561-038
- Mfr. Part No.:
- 561038
- Manufacturer:
- Electrolube
Legislation and Compliance
Product Details
Standard De-solder Wick
Finely woven pure copper braid, quickly removes excess material during hand soldering rework.
Braid is rigid to prevent unwanted flexing, absorbent and will not unravel when bit pressure is placed upon it
Flux is a synthetic, non-corrosive medium which will not attack joints
Ideal for component extraction, solder bridge removal and improving appearance
Braid thickness 0.432mm ± 0.025mm
Flux is a synthetic, non-corrosive medium which will not attack joints
Ideal for component extraction, solder bridge removal and improving appearance
Braid thickness 0.432mm ± 0.025mm
Wick & Braid
Specifications
Attribute | Value |
---|---|
Width | 2mm |
Length | 1.7m |