- RS Stock No.:
- 880-5112
- Mfr. Part No.:
- D-181-1220-90/9
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 880-5112
- Mfr. Part No.:
- D-181-1220-90/9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Solder Sleeves
TE Connectivity wire to wire solder sleeves are a one piece design that makes installation easy and quick. The wire splices have prefluxed solder that provides a controlled soldering process. Constructed of a transparent polyvinylidene fluoride encapsulation that offers inspectability, strain relief and insulation of wire joints.
Specifications
Attribute | Value |
---|---|
Maximum Cable Diameter | 2.4mm |
Sleeve Length | 21.5mm |
Material | Fluoropolymer |
Minimum Operating Temperature | +125°C |
Series | D-181 |
Standards Met | ANSI J-STD-004, ANSI J-STD-006, MIL-W-22759/32, RCPS-200-36 |