TE Connectivity Black/White Solder Sleeve 16.5mm Length

Subtotal (1 pack of 40 units)*

MYR747.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR747.79MYR18.695

*price indicative

RS Stock No.:
467-553
Mfr. Part No.:
216787-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

4.3mm

Sleeve Length

16.5mm

Colour

Black/White

COO (Country of Origin):
MX
The TE Connectivity Innovative solder sleeve shield terminator is designed to provide effective interconnect solutions for a variety of applications. With its unique capability to expand from 4.32 mm to 1.27 mm, it ensures superior protection and reliability in challenging environments. The integration of thermochromic technology serves as a temperature indicator, allowing for enhanced monitoring during usage. Built to withstand high temperatures of up to 175 °C, this product demonstrates exceptional resistance properties and immersion protection, making it ideal for both industrial and commercial applications. Its robust design is complemented by features such as pre-installed leads and a low halogen content, ensuring compliance with stringent environmental standards. This product exemplifies a perfect blend of functionality and compliance that caters to the demands of modern interconnect technology.

Temperature indicator facilitates easy monitoring of operating conditions
Designed for shield terminator splice type to enhance signal integrity
Features pre-installed lead type for quick and efficient installation
Constructed with stranded lead stranding for improved flexibility
Offers low halogen content for reduced environmental impact
Complying with EU RoHS and other regulatory standards for safety