CHIPQUIK Thermally Stable Solder Paste No Solder Paste, 50g Jar
- RS Stock No.:
- 286-2037
- Mfr. Part No.:
- TS391AX50
- Manufacturer:
- CHIPQUIK
Subtotal (1 unit)**
MYR87.30
39 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR87.30 |
**price indicative
- RS Stock No.:
- 286-2037
- Mfr. Part No.:
- TS391AX50
- Manufacturer:
- CHIPQUIK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHIPQUIK | |
Trade Name | Thermally Stable Solder Paste | |
Lead Free | No | |
Package Type | Jar | |
Package Size | 50g | |
Select all | ||
---|---|---|
Brand CHIPQUIK | ||
Trade Name Thermally Stable Solder Paste | ||
Lead Free No | ||
Package Type Jar | ||
Package Size 50g | ||
Related links
- CHIPQUIK SMD291AX Solder Paste, 50g Tub
- CHIPQUIK SMD291SN Lead Free Solder Paste, 50g Tub
- CHIPQUIK SMD LTLF Lead Free Solder Paste, 50g Tub
- CHIPQUIK SMD291AX Solder Paste, 35g Syringe
- CHIPQUIK SMD4300AX Solder Paste, 35g Syringe
- CHIPQUIK SMD291AX Solder Paste, 250g Tub
- CHIPQUIK SMD4300SN Lead Free Solder Paste, 35g Syringe
- CHIPQUIK SMD LTLF Lead Free Solder Paste, 250g Tub