Sefram SEFRAM9858 Solar Power Meter SEFRAM9858, Solar Power

Subtotal (1 unit)*

MYR819.27

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR819.27

*price indicative

RS Stock No.:
296-880
Mfr. Part No.:
SEFRAM9858
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Maximum Light Level

1999W/m²

Minimum Light Level

0W/m²

Best Accuracy

±10 W/m²

Resolution

1 W/m²

Test Type

Solar Power

Model Number p

SEFRAM9858

COO (Country of Origin):
TW
The Sefram Solar Power Meter is designed for accurate solar power measurement with a detachable sensor for remote measurement. It features MIN, MAX, and HOLD functions for versatile data tracking. The meter includes an adjustable auto shut off feature for energy efficiency.

Tripod slot under sensor
Very easy to use