APC PPS330-GR 12 To 30V dc Portable Power Station

N

Subtotal (1 unit)*

MYR1,896.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,896.40

*price indicative

RS Stock No.:
647-526
Mfr. Part No.:
PPS330-GR
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Input Voltage

12 To 30V dc

Input Current

8A

Output Power

300W

Output Voltage

230V

COO (Country of Origin):
CN
The APC Schneider OffGrid portable power station 330 offers 332 Wh lithium ion capacity at 230 V features an LCD display 2 CEE 7 slash 3 Schuko outlets sine wave output 3 USB A ports 1 USB C port and a wireless charger.

Intuitive LCD display shows power station status, charge levels, runtimes and more
Pure sine wave power output helps protect the lifespan of even your most power-hungry appliances
Wireless charging pad for charging smart devices, eliminating extra cables