RS Better World
Weidmüller PVHXM+M+W-XX06M-15 Series, Male/Female Solar Connector, Cable CSA, 6mm², 1.5kV dc
- RS Stock No.:
- 285-5316
- Mfr. Part No.:
- 2814270000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR128.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5316
- Mfr. Part No.:
- 2814270000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Termination Type | Push-in | |
| Sub Type | Photovoltaic Connector | |
| Product Type | Solar Connector | |
| Cable CSA | 6mm² | |
| Connector Gender | Male/Female | |
| Voltage | 1.5kV dc | |
| Contact Gender | Male/Female | |
| Standards/Approvals | eClass, RoHS, ETIM, CE, REACH | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PVHXM+M+W-XX06M-15 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Termination Type Push-in | ||
Sub Type Photovoltaic Connector | ||
Product Type Solar Connector | ||
Cable CSA 6mm² | ||
Connector Gender Male/Female | ||
Voltage 1.5kV dc | ||
Contact Gender Male/Female | ||
Standards/Approvals eClass, RoHS, ETIM, CE, REACH | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PVHXM+M+W-XX06M-15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller cable is used to connect three or four elements of a PV system, such as the connection between PV panels, inverters and surge protection boxes. The cables are available in different connection variants.
RoHS conform
CE approved
Related links
- Weidmüller PVHXM+M+W-XX06M-15 Series Cable CSA 1.5kV dc
- Weidmüller PVHYM+XXW-XX06M-15 Series Cable CSA 1.5kV dc
- Weidmüller PVHYW-XXPXXX06W+15 Series Cable CSA 1.5kV dc
- Weidmüller PVHYW+XXW-XX06W-15 Series Cable CSA 1.5kV dc
- Weidmüller PVHXW+W+PXXX06M-15 Series Cable CSA 1.5kV dc
- Weidmüller PVHXW-W-PXXX06W+15 Series Cable CSA 1.5kV dc
- Weidmüller PVHXW+W+W-XX06W-15 Series Cable CSA 1.5kV dc
- Phoenix Contact PV-C1F Series Cable CSA 1.5kV dc
