RS Better World

Weidmüller PV-STICK SET Series, Male/Female Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A

Subtotal (1 unit)*

MYR44.56

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR44.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5156
Mfr. Part No.:
1422030000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Termination Type

Push-in

Product Type

Solar Connector

Sub Type

Photovoltaic Connector

Cable CSA

4mm²

Current

30A

Connector Gender

Male/Female

Voltage

1.5kV dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Contact Gender

Male/Female

Standards/Approvals

CE, RoHS, TÜV Rheinland (DIN EN 5051:01), DIN EN 5051:01, eClass, ETIM, TÜV Rheinland (IEC 685)

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

PV-STICK SET

RoHS Status: Exempt

COO (Country of Origin):
RO
The Weidmuller photovoltaic connector is used for the cabling of solar systems. It is TUV approved and comply with IEC 62852.

Operating temperature -40 to 85 °C

Reliable latching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy