Better World
Phoenix Contact Solar Connector, Cable CSA, 6mm²
- RS Stock No.:
- 267-1589
- Mfr. Part No.:
- 1231076
- Manufacturer:
- Phoenix Contact
Price Each (In a Pack of 50)**
MYR43.198
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR43.198 | MYR2,159.90 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 267-1589
- Mfr. Part No.:
- 1231076
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Solar Connector 6mm²
- Phoenix Contact Solar Connector 1.5mm²
- Phoenix Contact Solar Connector 16mm²
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-FT
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-C1F
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-FT
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-C1M
- Phoenix Contact PRC 3-FC-MS6 8-21 Series Cable Mount Solar...