- RS Stock No.:
- 193-1803
- Mfr. Part No.:
- H4CMC4DIS
- Manufacturer:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Box of 1000
MYR5,415.00
Box(es) | Per Box | Per Unit* |
1 - 4 | MYR5,415.00 | MYR5.415 |
5 + | MYR4,873.50 | MYR4.874 |
*price indicative |
- RS Stock No.:
- 193-1803
- Mfr. Part No.:
- H4CMC4DIS
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Industrial Solar Technologies H4 PV Connector carries more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8).
Fully mateable with UTX connectors
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Specifications
Attribute | Value |
---|---|
Type | Solar Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Quick Connect |
Plug/Socket | Plug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series | H4 |