- RS Stock No.:
- 193-1795
- Mfr. Part No.:
- H4CFC6DI
- Manufacturer:
- Amphenol Industrial
115 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
215 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR15.21
Units | Per Unit | Per Bag* |
5 - 245 | MYR15.21 | MYR76.05 |
250 - 495 | MYR13.94 | MYR69.70 |
500 + | MYR12.544 | MYR62.72 |
*price indicative |
- RS Stock No.:
- 193-1795
- Mfr. Part No.:
- H4CFC6DI
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Industrial Solar Technologies H4 PV Connector carries more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8).
Fully mateable with UTX connectors
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Solar Connector |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Quick Connect |
Plug/Socket | Socket |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series | H4 |