- RS Stock No.:
- 175-0097
- Mfr. Part No.:
- 32.0093P0001-UR
- Manufacturer:
- Staubli
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR9.458
Units | Per Unit | Per Pack* |
5 - 45 | MYR9.458 | MYR47.29 |
50 - 95 | MYR9.27 | MYR46.35 |
100 - 245 | MYR9.084 | MYR45.42 |
250 + | MYR8.904 | MYR44.52 |
*price indicative |
- RS Stock No.:
- 175-0097
- Mfr. Part No.:
- 32.0093P0001-UR
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MULTILAM Technology, has proven the quality and durability several 100 million times since 2004
Suited for all climatic environments thanks to resistance to UV and ammonia.
Available as a field and preassembled connector, standard crimping tools can be used.
Suited for all climatic environments thanks to resistance to UV and ammonia.
Available as a field and preassembled connector, standard crimping tools can be used.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 69A |
Voltage Rating | 1.5 kV |
Plug/Socket | Plug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | MC4-Evo2 |