- RS Stock No.:
- 250-5175
- Mfr. Part No.:
- S.17H
- Manufacturer:
- Facom
- RS Stock No.:
- 250-5175
- Mfr. Part No.:
- S.17H
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.
Polished-chrome presentation.
Specifications
Attribute | Value |
---|---|
Socket Size | 17mm |
Drive Size | 1/2 in |
Socket Type | Hexagon |
Finish | Polished |
Overall Length | 36 mm |
Drive Type | Square |