SCJ Professional 2L Soap Dispenser
- RS Stock No.:
- 248-5760
- Mfr. Part No.:
- SHW2LDP
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)**
MYR94.18
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR94.18 |
**price indicative
- RS Stock No.:
- 248-5760
- Mfr. Part No.:
- SHW2LDP
- Manufacturer:
- SCJ Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCJ Professional | |
Colour | White | |
Anti-Bacterial | Yes | |
Trade Name | 2L Shower White Dispenser | |
Cartridge Size | 2L | |
Select all | ||
---|---|---|
Brand SCJ Professional | ||
Colour White | ||
Anti-Bacterial Yes | ||
Trade Name 2L Shower White Dispenser | ||
Cartridge Size 2L | ||
Related links
- SCJ Professional 2L Soap Dispenser
- SCJ Professional 1L Soap Dispenser
- SCJ Professional 4L Soap Dispenser
- SCJ Professional 3.25L Soap Dispenser
- SCJ Professional Wall Mounted Soap Dispenser
- SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Instant Foam
- SCJ Professional 1.2L Wall Mounted Soap Dispenser for DEB Instant Foam
- SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Protect DEB Universal Protect