Tork Soap Dispenser for 420401, 420501, 420601, 420701, 420710, 420810
- RS Stock No.:
- 240-9454
- Mfr. Part No.:
- 252040
- Manufacturer:
- Tork
Subtotal (1 unit)**
MYR534.39
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR534.39 |
**price indicative
- RS Stock No.:
- 240-9454
- Mfr. Part No.:
- 252040
- Manufacturer:
- Tork
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tork | |
Automatic/Manual | Manual | |
Compatible Cartridges | 420401, 420501, 420601, 420701, 420710, 420810 | |
Colour | White | |
Anti-Bacterial | No | |
Trade Name | Tork | |
Select all | ||
---|---|---|
Brand Tork | ||
Automatic/Manual Manual | ||
Compatible Cartridges 420401, 420501, 420601, 420701, 420710, 420810 | ||
Colour White | ||
Anti-Bacterial No | ||
Trade Name Tork | ||
Related links
- Tork 1000ml Soap Dispenser
- Tork Wall Mounted Soap Dispenser
- Tork Unscented Premium Hand Cleaner & Soap Dermatologically Tested - 1 L Bottle
- Tork Unscented Oil and Grease Hand Cleaner & Soap with EU Ecolabel - 1 L Bottle
- Tork Fragrant Mild Hand Cleaner with EU Ecolabel - 1 L Bottle
- Tork Unscented Sensitive Hand Cleaner ECARF Certified - 1 L Bottle
- Tork Fragrant Hair & Body Hair & Body Shower Gel Dermatologically Tested - 1 L Bottle
- Soap Dispensers