- RS Stock No.:
- 816-4944
- Mfr. Part No.:
- 760301302
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 816-4944
- Mfr. Part No.:
- 760301302
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Gate Drive Transformers - WE-GDTI series
Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.
2500Vac test Voltage
Operating Voltage up to 250V
Operating Voltage up to 250V
Gate Drive Transformers
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 80V ac |
Primary Voltage Rating | 250V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Application | Flyback |
Inductance | 750µH |
Termination Type | Solder |
Length | 10.5mm |
Width | 10.5mm |
Depth | 11mm |
Dimensions | 10.5 x 10.5 x 11mm |
Isolation Voltage | 2500V ac |
Direct Current Resistance DCR | 1300mΩ |
Turns Ratio | 1:1 |
Minimum Temperature | -40°C |
Leakage Inductance | 4µH |
Primary DC Resistance | 1.1Ω |
Maximum Operating Frequency | 100kHz |
Maximum Temperature | +125°C |
Secondary DC Resistance | 1300mΩ |