Molex Right Angle 50Ω PCB Mount SMP Connector jack, Solder Termination RG405 Gold

  • RS Stock No. 904-8269
  • Mfr. Part No. 73415-3031
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Molex 73415 Series 50 Ohm SMP RF Coaxial Cable Jack

73415 series 50 Ohm SMP RF coaxial cable jack designed for high density and excellent frequency performance. This 50 Ohm SMP RF coax cable mount jack has a gold plated body and contact and is for use with RG-405 2.18mn coaxial cable.

Molex SMP RF Coaxial Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Termination Method Solder
Mounting Type PCB Mount
Size Standard
Body Plating Gold
Cable Type RG405
Impedance 50Ω
Mating Type Snap-On
Contact Plating Gold
Contact Material Beryllium Copper
64 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 36.13
units
Per unit
Per Pack*
2 - 18
MYR36.13
MYR72.26
20 - 48
MYR32.06
MYR64.12
50 - 198
MYR30.94
MYR61.88
200 - 498
MYR29.955
MYR59.91
500 +
MYR29.08
MYR58.16
*price indicative
Related Products
The MCX micro miniature coaxial plug connection is ...
Description:
The MCX micro miniature coaxial plug connection is a snap connection. It is not just a smaller version of the SMB plug connector. The inner conductor and insulator are equivalent to those of the SMB, but the housing and latching ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact ...
50 Ohm MCX RF coaxial PCB mount jack ...
Description:
50 Ohm MCX RF coaxial PCB mount jack receptacle connectors with snap-on mating and solder legs. These 50 Ohm MCX RF coax PCB mount female receptacle connectors have a thermoplastic dielectric, a gold over nickel plated body and gold plated ...
This is a SSMA jack connector for PC ...
Description:
This is a SSMA jack connector for PC board application. It will be horizontal to the PC board after soldering on PC board because of its panel mount type. There are 2 holes on the flange for fixing on the ...