FireHawk Safety Products Flame Sensor Heat Detector

Subtotal (1 unit)*

MYR133.01

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR133.01

*price indicative

RS Stock No.:
123-5777
Mfr. Part No.:
FHH10
Manufacturer:
FireHawk Safety Products
Find similar products by selecting one or more attributes.
Select all

Brand

FireHawk Safety Products

Product Type

Flame Sensor

Sub Type

Heat Detector

Series

FHH10

Power Indicator

Yes

Low Power Warning Signal

Silence Low Battery Warning Chirp Function

Power Source

Battery

Standards/Approvals

BS 5446-2:2003

COO (Country of Origin):
CN

Firehawk FHH10 Series Battery Operated Heat Alarm


Firehawk FHH10 series battery operated heat alarms have a 10-year life complete with Advanced Thermistor detection and tamper proof. The high performing alarm is used and recommended by the UK Fire and Rescue Services. The alarm is specially designed where smoke alarms are not suitable plus are complete with bespoke software. In addition, the alarm features a silence button, audible low battery warning plus, an end of alarm life indicator. When the alarm is installed, it automatically switches on plus also switches off when removed from the mounting plate.

FEATURES and BENEFITS:

Battery powered – Sealed in 10-year battery

Auto-switching mounting base plate

High performing

Advanced thermistor-based detection

Bespoke software

Heat detection

Tamper proof

Silence buttons

Audible low battery warning

Alarm life indicator

Recommended by the UK Fire and Rescue Services

10-year warranty

Stand Alone Fire Alarms


Battery Operated


A comprehensive range of battery operated smoke alarms all carrying the BS Kitemark and compliance with BS5446:Pt1:1990. They are suitable for BS5839:Pt6:1995 Fire Systems grade F.

Note

RECOMMENDED AND USED BY THE UK FIRE AND RESCUE SERVICES

Standards

BS 5446-2:2003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy