Cinch Connectors SMBSeries, Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination Bulkhead Fitting

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SMB RF Connectors

The SMB series from Cinch are small in size and easy to mate/unmate making them ideal for applications where packaging density is a consideration.
This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and telecom applications.

Variety of connection types available
Designed for applications up to 4Ghz
50Ohm or 75Ohm versions available
Mini SMB and complete assembly options available

Cinch SMB Series

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Body Plating Nickel
Cable Type RG-161/U, RG174, RG179, RG187, RG188, RG316
Impedance 50Ω
Bulkhead Yes
Mating Type Quick Connect
Operating Frequency 0 → 4GHz
Contact Plating Gold
Contact Material Brass
Series SMB
Series Number 131
Discontinued product
Related Products
The SMB series from Cinch are small in ...
Description:
The SMB series from Cinch are small in size and easy to mate/unmate making them ideal for applications where packaging density is a consideration.This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and ...
The SMB series from Cinch are small in ...
Description:
The SMB series from Cinch are small in size and easy to mate/unmate making them ideal for applications where packaging density is a consideration.This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and ...