- RS Stock No.:
- 713-1101
- Mfr. Part No.:
- 415377-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-1101
- Mfr. Part No.:
- 415377-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PCB 90 ° mount Jacks
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |