- RS Stock No.:
- 170-2459
- Mfr. Part No.:
- R125091001
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 100)
MYR91.697
Units | Per Unit | Per Box* |
100 - 400 | MYR91.697 | MYR9,169.70 |
500 + | MYR82.527 | MYR8,252.70 |
*price indicative |
- RS Stock No.:
- 170-2459
- Mfr. Part No.:
- R125091001
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male straight SMA crimp plugs (1)
Male SMA cable gland plugs for RG cables174 / RG188 / RG316.
Connectors intended for high-frequency applications.
Connectors intended for high-frequency applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG188, RG316 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Passivated Stainless Steel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |