- RS Stock No.:
- 203-9343
- Mfr. Part No.:
- DGSL-12-150-Y3A
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR8,755.97
Units | Per Unit |
1 + | MYR8,755.97 |
- RS Stock No.:
- 203-9343
- Mfr. Part No.:
- DGSL-12-150-Y3A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 87 mm and rear length 25.5 mm.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543982 |