- RS Stock No.:
- 202-2139
- Mfr. Part No.:
- DGST-20-200-PA
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8,685.14
Units | Per Unit |
1 + | MYR8,685.14 |
- RS Stock No.:
- 202-2139
- Mfr. Part No.:
- DGST-20-200-PA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastic cushioning at both ends, non-adjustable, with end-position adjustment via proximity sensor. The actuator stroke is a 200 mm with operating pressure of 8 bar.
Piston diameter - 20 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 20mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085148 |