- RS Stock No.:
- 907-4362
- Mfr. Part No.:
- 4024.4601
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-4362
- Mfr. Part No.:
- 4024.4601
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt Slide Switches - Series 4021
These DPDT 4021 series of slide switches from Marquardt are suitable as voltage selector switches (for no current switching).
5 A @ 250 V ac
Various terminal types available (e.g. PCB slide switches)
Various terminal types available (e.g. PCB slide switches)
Approvals
ENEC UL CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4DPT |
Mounting Type | Panel Mount |
Contact Current Rating | 2 A |
IP Rating | IP40 |
Terminal Type | PCB Pin |
Actuator Type | Slide |
Depth | 11.5mm |
Contact Resistance | <100mΩ |
Voltage Rating | 250V ac |
Mechanical Life | 10000Operations |
Actuator Material | Polyamide |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +55 (Actuator) °C, -20 → +85 (Terminal) °C |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Plated |