- RS Stock No.:
- 907-0477
- Mfr. Part No.:
- 1703.3402
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0477
- Mfr. Part No.:
- 1703.3402
- Manufacturer:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1703 Series Rotary Switches
Marquardt 1703 series multi-position, general purpose rotary switches. These switches feature a polyamide actuator in a fibreglass construction along with a self-cleaning silver plated contact design. The 1703 series are typically used in applications requiring multi-position speed controls, such as electric fans.
Creep and air distances greater than 8 mm
Suitable for mains and low voltage
60° switching angle (1 - 6 switching steps)
Fastening with thread M3 or bayonet connection
With mechanical forced opening
Approval for 400 V
Suitable for mains and low voltage
60° switching angle (1 - 6 switching steps)
Fastening with thread M3 or bayonet connection
With mechanical forced opening
Approval for 400 V
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Mounting Type | Panel Mount |
Contact Current Rating | 20 A |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Actuator Type | Slide |
Length | 68mm |
Width | 33mm |
Depth | 26mm |
Dimensions | 68 x 33 x 26mm |
Contact Resistance | <100mΩ |
Voltage Rating | 400V ac |
Mechanical Life | 30000Operations |
Maximum Operating Temperature | +100°C |
Actuator Material | Polyamide |
Contact Material | Silver Plated |
Operating Temperature Range | -20 → +100°C |
Minimum Operating Temperature | -20°C |